Part Details for MK60DX256VLQ10 by Freescale Semiconductor
Results Overview of MK60DX256VLQ10 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK60DX256VLQ10 Information
MK60DX256VLQ10 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK60DX256VLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 84 |
|
RFQ |
Part Details for MK60DX256VLQ10
MK60DX256VLQ10 CAD Models
MK60DX256VLQ10 Part Data Attributes
|
MK60DX256VLQ10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK60DX256VLQ10
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 100MHz, Ethernet, QFP 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK60DX256VLQ10 Frequently Asked Questions (FAQ)
-
The MK60DX256VLQ10 can operate from -40°C to 105°C (industrial temperature range) and from -40°C to 125°C (extended temperature range) with reduced performance.
-
To achieve the highest clock frequency, you need to configure the clock system to use the internal oscillator (IRC48M) as the clock source, and then use the Phase-Locked Loop (PLL) to multiply the clock frequency. Refer to the clock configuration registers in the datasheet for more information.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
The MK60DX256VLQ10 has a built-in watchdog timer (WDOG) that can be configured to reset the microcontroller if it does not receive a 'kick' signal within a specified time period. Refer to the WDOG module in the datasheet for more information on how to configure and use the watchdog timer.
-
The minimum voltage supply range for the MK60DX256VLQ10 is 1.71V and the maximum voltage supply range is 3.6V.