Part Details for MK60DN512ZCAB10R by NXP Semiconductors
Results Overview of MK60DN512ZCAB10R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK60DN512ZCAB10R Information
MK60DN512ZCAB10R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK60DN512ZCAB10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9126
|
Newark | Kinetis 512K Wlcsp/ Reel Rohs Compliant: Yes |Nxp MK60DN512ZCAB10R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 | Buy Now |
DISTI #
MK60DN512ZCAB10R-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 120WLCSP Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5904 | Buy Now |
DISTI #
MK60DN512ZCAB10R
|
Avnet Americas | MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V T/R - Tape and Reel (Alt: MK60DN512ZCAB10R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$10.9536 / $11.1818 | Buy Now |
DISTI #
841-MK60DN512ZCAB10R
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K WLCSP Kinetis Mini RoHS: Compliant | 0 |
|
$11.6000 | Order Now |
|
Flip Electronics | Stock | 300 |
|
RFQ |
Part Details for MK60DN512ZCAB10R
MK60DN512ZCAB10R CAD Models
MK60DN512ZCAB10R Part Data Attributes
|
MK60DN512ZCAB10R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK60DN512ZCAB10R
NXP Semiconductors
FLASH, 100MHz, RISC MICROCONTROLLER, PBGA120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5.29 X 5.28 MM, 0.60 MM HEIGHT, WLCSP-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B120 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 79 | |
Number of Terminals | 120 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA120,11X11,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |