Part Details for MK5812SLF by Integrated Device Technology Inc
Results Overview of MK5812SLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK5812SLF Information
MK5812SLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK5812SLF
MK5812SLF CAD Models
MK5812SLF Part Data Attributes
|
MK5812SLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK5812SLF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 64 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK5812SLF
This table gives cross-reference parts and alternative options found for MK5812SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK5812SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK5811GLFTR | Renesas Electronics Corporation | Check for Price | Clock Generator, 32MHz, CMOS, PDSO8 | MK5812SLF vs MK5811GLFTR |
MK5811GLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-8 | MK5812SLF vs MK5811GLF |
MK5811GTR | Integrated Device Technology Inc | Check for Price | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | MK5812SLF vs MK5811GTR |
MK5811G | Renesas Electronics Corporation | Check for Price | Clock Generator, 32MHz, CMOS, PDSO8 | MK5812SLF vs MK5811G |
MK5811GLFTR | Integrated Device Technology Inc | Check for Price | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-8 | MK5812SLF vs MK5811GLFTR |