Part Details for MK50DX256CLK7 by NXP Semiconductors
Results Overview of MK50DX256CLK7 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50DX256CLK7 Information
MK50DX256CLK7 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK50DX256CLK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6204
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Lqfp-80, Product Range:Kinetis K Family K5X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK50DX256CLK7 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 | Buy Now |
DISTI #
MK50DX256CLK7-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80FQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
920 In Stock |
|
$7.8240 / $13.7500 | Buy Now |
DISTI #
MK50DX256CLK7
|
Avnet Americas | MCU 32-Bit K50 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK50DX256CLK7) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1355 / $8.3873 | Buy Now |
DISTI #
841-MK50DX256CLK7
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256K RoHS: Compliant | 0 |
|
$7.8200 | Order Now |
DISTI #
84870859
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 960 |
|
$8.0634 | Buy Now |
DISTI #
MK50DX256CLK7
|
Avnet Silica | MCU 32Bit K50 ARM Cortex M4 RISC 256KB Flash 18V25V33V 80Pin LQFP Tray (Alt: MK50DX256CLK7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK50DX256CLK7
|
EBV Elektronik | MCU 32Bit K50 ARM Cortex M4 RISC 256KB Flash 18V25V33V 80Pin LQFP Tray (Alt: MK50DX256CLK7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1440 |
|
RFQ |
Part Details for MK50DX256CLK7
MK50DX256CLK7 CAD Models
MK50DX256CLK7 Part Data Attributes
|
MK50DX256CLK7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DX256CLK7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MK50DX256CLK7 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout guide for the MK50DX256CLK7 in the 'PCB Layout Guidelines for NXP Microcontrollers' document (document number: PCBLAYOUTGUIDE). This guide provides detailed information on component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The clock settings for the MK50DX256CLK7 can be configured using the Clock Manager module in the device. The Clock Manager allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Refer to the 'MK50DX256CLK7 Reference Manual' (document number: MK50DX256CLK7RM) for detailed information on clock configuration.
-
The MK50DX256CLK7 has an operating temperature range of -40°C to 105°C. However, it's recommended to operate the device within the specified temperature range for the specific package type (e.g., -40°C to 85°C for the LQFP package). Refer to the 'MK50DX256CLK7 Datasheet' (document number: MK50DX256CLK7) for detailed information on temperature specifications.
-
The MK50DX256CLK7 has a built-in Secure Boot mechanism that ensures the authenticity and integrity of the firmware. To implement secure boot, you need to generate a secure boot key, create a secure boot image, and configure the device to use the secure boot mechanism. Refer to the 'MK50DX256CLK7 Secure Boot Guide' (document number: MK50DX256CLK7SBG) for detailed information on implementing secure boot.
-
The power consumption characteristics of the MK50DX256CLK7 depend on the operating frequency, voltage, and mode of operation. Refer to the 'MK50DX256CLK7 Datasheet' (document number: MK50DX256CLK7) for detailed information on power consumption specifications. Additionally, NXP provides a power consumption calculator tool that can help estimate the power consumption of the device based on the specific use case.