Part Details for MK50DX128CLL7 by NXP Semiconductors
Results Overview of MK50DX128CLL7 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50DX128CLL7 Information
MK50DX128CLL7 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK50DX128CLL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8055
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Lqfp-100, Product Range:Kinetis K Family K5X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK50DX128CLL7 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
MK50DX128CLL7-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
65 In Stock |
|
$4.6213 / $7.8000 | Buy Now |
DISTI #
MK50DX128CLL7
|
Avnet Americas | MCU 32-Bit K50 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MK50DX128CLL7) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.3117 / $7.5635 | Buy Now |
DISTI #
841-MK50DX128CLL7
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 128K FLEX RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
Part Details for MK50DX128CLL7
MK50DX128CLL7 CAD Models
MK50DX128CLL7 Part Data Attributes
|
MK50DX128CLL7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DX128CLL7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MK50DX128CLL7
This table gives cross-reference parts and alternative options found for MK50DX128CLL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK50DX128CLL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK50DX128CLH7 | NXP Semiconductors | $51.6561 | FLASH, 72MHz, MICROCONTROLLER, PQFP64 | MK50DX128CLL7 vs MK50DX128CLH7 |
MK50DX128CLH7R | NXP Semiconductors | $8.7050 | FLASH, 72MHz, MICROCONTROLLER, PQFP64 | MK50DX128CLL7 vs MK50DX128CLH7R |