Part Details for MK40DN512VMD10 by NXP Semiconductors
Results Overview of MK40DN512VMD10 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK40DN512VMD10 Information
MK40DN512VMD10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK40DN512VMD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8047
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Bga-144, Product Range:Kinetis K Family K4X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK40DN512VMD10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 | Buy Now |
DISTI #
MK40DN512VMD10-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$11.3020 / $17.6800 | Buy Now |
DISTI #
MK40DN512VMD10
|
Avnet Americas | MCU 32-bit K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK40DN512VMD10) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.4025 / $11.0520 | Buy Now |
DISTI #
841-MK40DN512VMD10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K USB LCD RoHS: Compliant | 0 |
|
$11.2300 | Order Now |
DISTI #
V36:1790_07189510
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 640 |
|
$10.1490 / $13.7510 | Buy Now |
DISTI #
71818901
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 640 |
|
$10.1490 / $13.7510 | Buy Now |
DISTI #
MK40DN512VMD10
|
Avnet Silica | MCU 32bit K40 ARM Cortex M4 RISC 512KB Flash 18V25V33V 144Pin MAPBGA Tray (Alt: MK40DN512VMD10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK40DN512VMD10
|
EBV Elektronik | MCU 32bit K40 ARM Cortex M4 RISC 512KB Flash 18V25V33V 144Pin MAPBGA Tray (Alt: MK40DN512VMD10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
Flip Electronics | Stock | 3200 |
|
RFQ |
Part Details for MK40DN512VMD10
MK40DN512VMD10 CAD Models
MK40DN512VMD10 Part Data Attributes
|
MK40DN512VMD10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK40DN512VMD10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 95 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK40DN512VMD10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK40DN512VMD10 is 150 MHz.
-
The MK40DN512VMD10 has 512 KB of flash memory.
-
The MK40DN512VMD10 has 64 KB of RAM.
-
Yes, the MK40DN512VMD10 has a USB 2.0 full-speed device with on-chip PHY.
-
The MK40DN512VMD10 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run) modes.