Part Details for MK30DX128VMC7 by NXP Semiconductors
Results Overview of MK30DX128VMC7 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK30DX128VMC7 Information
MK30DX128VMC7 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK30DX128VMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9114
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis K Family K3X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK30DX128VMC7 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 | Buy Now |
DISTI #
MK30DX128VMC7-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 1740 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9905 | Buy Now |
DISTI #
MK30DX128VMC7
|
Avnet Americas | MCU 32-bit K30 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray - Trays (Alt: MK30DX128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9271 / $6.9669 | Buy Now |
DISTI #
841-MK30DX128VMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
DISTI #
87901344
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 870 Package Multiple: 870 Date Code: 2510 | Americas - 870 |
|
$8.3942 / $9.4215 | Buy Now |
DISTI #
MK30DX128VMC7
|
EBV Elektronik | MCU 32bit K30 ARM Cortex M4 RISC 128KB Flash 18V25V33V 121Pin MAPBGA Tray (Alt: MK30DX128VMC7) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK30DX128VMC7
MK30DX128VMC7 CAD Models
MK30DX128VMC7 Part Data Attributes
|
MK30DX128VMC7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK30DX128VMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |