Part Details for MK22FX512AVMD12 by NXP Semiconductors
Results Overview of MK22FX512AVMD12 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FX512AVMD12 Information
MK22FX512AVMD12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FX512AVMD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6738
|
Newark | K20_1Mb 120 Mhz/ Tray Rohs Compliant: Yes |Nxp MK22FX512AVMD12 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
DISTI #
98AC1907
|
Newark | Kinetis K22: 120Mhz Cortex-M4F Mcu, 512Kb Flash + 128Kb Flexmem, 128Kb Ram, Usb, 144Mapbga Rohs Compliant: Yes |Nxp MK22FX512AVMD12 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $11.3000 | Buy Now |
DISTI #
MK22FX512AVMD12-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
971 In Stock |
|
$9.6505 / $15.0800 | Buy Now |
DISTI #
MK22FX512AVMD12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK22FX512AVMD12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 320 Factory Stock |
|
$8.2553 / $8.5396 | Buy Now |
DISTI #
841-MK22FX512AVMD12
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB 120 Mhz RoHS: Compliant | 774 |
|
$9.5800 / $15.0400 | Buy Now |
DISTI #
V36:1790_14214065
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2335 | Americas - 320 |
|
$9.0060 / $14.8760 | Buy Now |
DISTI #
84870988
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$10.2028 | Buy Now |
DISTI #
82432874
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 320 |
|
$9.0060 / $14.8760 | Buy Now |
DISTI #
MK22FX512AVMD12
|
IBS Electronics | KINETIS K22: 120MHZ CORTEX-M4F MCU 512KB FLASH +, 128KB FLEXMEM 128KB RAM USB 144MAPBGA Min Qty: 800 Package Multiple: 1 | 0 |
|
$10.8810 | Buy Now |
|
NXP Semiconductors | Kinetis® K22-120 MHz, Cost Effective, Full-Speed USB Microcontrollers (MCUs) based on Arm® Cortex®-M4 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 695 |
|
$7.7200 / $9.1200 | Buy Now |
Part Details for MK22FX512AVMD12
MK22FX512AVMD12 CAD Models
MK22FX512AVMD12 Part Data Attributes
|
MK22FX512AVMD12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FX512AVMD12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, 1.70 MM HEIGHT, 1 MM PITCH, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FX512AVMD12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK22FX512AVMD12 is 120 MHz.
-
The MK22FX512AVMD12 has 512 KB of flash memory.
-
The voltage range of the MK22FX512AVMD12 is 1.71V to 3.6V.
-
Yes, the MK22FX512AVMD12 has a built-in USB 2.0 full-speed device interface.
-
The maximum current consumption of the MK22FX512AVMD12 is approximately 350 mA at 120 MHz.