Part Details for MK22FX512AVLQ12 by Freescale Semiconductor
Results Overview of MK22FX512AVLQ12 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FX512AVLQ12 Information
MK22FX512AVLQ12 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK22FX512AVLQ12
MK22FX512AVLQ12 CAD Models
MK22FX512AVLQ12 Part Data Attributes
|
MK22FX512AVLQ12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK22FX512AVLQ12
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 120MHz, USB, QFP 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FX512AVLQ12 Frequently Asked Questions (FAQ)
-
The MK22FX512AVLQ12 can operate from -40°C to 105°C, with a maximum junction temperature of 150°C.
-
The clock source can be configured using the MCG (Multipurpose Clock Generator) module. The MCG allows selection of the clock source, clock mode, and clock frequency. The clock source can be either an internal clock (IRC), an external clock (EXTCLK), or a crystal oscillator (XTAL).
-
The maximum frequency for the CPU is 120 MHz, and the maximum frequency for the peripherals is 60 MHz.
-
The MK22FX512AVLQ12 has several low-power modes, including Stop, VLPR (Very Low Power Run), VLPW (Very Low Power Wait), and LLS (Low-Leakage Stop). These modes can be entered using the SMC (System Management Controller) module. The MCU can also be woken up from these modes using various wake-up sources, such as interrupts or timer events.
-
The MK22FX512AVLQ12 has 512 KB of flash memory, which can be used for program storage.