Part Details for MK22FX512AVLH12 by Freescale Semiconductor
Results Overview of MK22FX512AVLH12 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FX512AVLH12 Information
MK22FX512AVLH12 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK22FX512AVLH12
MK22FX512AVLH12 CAD Models
MK22FX512AVLH12 Part Data Attributes
|
MK22FX512AVLH12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK22FX512AVLH12
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 120MHz, USB, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FX512AVLH12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MK22FX512AVLH12 is -40°C to 105°C.
-
The clock source for the MK22FX512AVLH12 can be configured using the MCG (Multipurpose Clock Generator) module. The MCG allows the user to select between internal clock sources (e.g. IRC48M, IRC4M) or external clock sources (e.g. crystal oscillator, external clock input). The configuration is done through the MCG_C1, MCG_C2, and MCG_C4 registers.
-
The maximum frequency of the MK22FX512AVLH12 is 120 MHz.
-
The DMA (Direct Memory Access) controller on the MK22FX512AVLH12 can be used to transfer data between peripherals and memory without CPU intervention. To use the DMA controller, the user needs to configure the DMA channel, set the source and destination addresses, and enable the DMA transfer. The DMA controller can be configured using the DMA_SAR, DMA_DAR, and DMA_TCD registers.
-
The power consumption of the MK22FX512AVLH12 depends on the operating frequency, voltage, and mode of operation. In active mode, the typical power consumption is around 350 μA/MHz at 3.3V and 120 MHz. In low-power modes, the power consumption can be as low as 20 μA.