Part Details for MK22FN512VLH12R by NXP Semiconductors
Results Overview of MK22FN512VLH12R by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN512VLH12R Information
MK22FN512VLH12R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FN512VLH12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5990
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-64 Rohs Compliant: Yes |Nxp MK22FN512VLH12R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 3329 |
|
$6.0200 | Buy Now |
DISTI #
MK22FN512VLH12R-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$5.9103 | Buy Now |
DISTI #
MK22FN512VLH12R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 512 KB, 128 KB, 64 Pins, LQFP - Tape and Reel (Alt: MK22FN512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3398 / $5.5237 | Buy Now |
DISTI #
841-MK22FN512VLH12R
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit MCU 512KB Flash RoHS: Compliant | 1385 |
|
$5.8900 / $12.1300 | Buy Now |
DISTI #
85999075
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2201 | Americas - 1464 |
|
$7.4625 | Buy Now |
|
Rochester Electronics | 32bit MCU 512KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1464 |
|
$4.7800 / $5.9700 | Buy Now |
DISTI #
MK22FN512VLH12R
|
IBS Electronics | MCU 32-BIT ARM CORTEX M4 RISC 512KB FLASH 2.5V/3.3V AUTOMOTIVE 64-PIN LQFP T/R Min Qty: 1500 Package Multiple: 1 | 0 |
|
$7.4490 | Buy Now |
DISTI #
MK22FN512VLH12R
|
Avnet Silica | ARM MCU 32bit ARM CortexM4F 120 MHz 512 KB 128 KB 64 Pins LQFP (Alt: MK22FN512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK22FN512VLH12R
|
EBV Elektronik | ARM MCU 32bit ARM CortexM4F 120 MHz 512 KB 128 KB 64 Pins LQFP (Alt: MK22FN512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 64QFP | 6400 |
|
$6.7900 / $10.1849 | Buy Now |
Part Details for MK22FN512VLH12R
MK22FN512VLH12R CAD Models
MK22FN512VLH12R Part Data Attributes
|
MK22FN512VLH12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN512VLH12R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FN512VLH12R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK22FN512VLH12R is 120 MHz.
-
The MK22FN512VLH12R has 512 KB of flash memory.
-
The MK22FN512VLH12R has 128 KB of RAM.
-
Yes, the MK22FN512VLH12R has a built-in USB 2.0 full-speed device interface.
-
The power consumption of the MK22FN512VLH12R varies depending on the operating mode, but in active mode, it can be as low as 350 μA/MHz.