-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN512VLH12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1564
|
Newark | 32 Bit Microcontroller, K2 Usb Series, Arm Cortex-M4, 120 Mhz, 512 Kb, 128 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp MK22FN512VLH12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2338 |
|
$5.9700 / $9.0300 | Buy Now |
DISTI #
MK22FN512VLH12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1069 In Stock |
|
$5.8360 / $8.5800 | Buy Now |
DISTI #
MK22FN512VLH12
|
Avnet Americas | ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK22FN512VLH12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3398 / $5.5237 | Buy Now |
DISTI #
841-MK22FN512VLH12
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit MCU 512KB Flash RoHS: Compliant | 1312 |
|
$5.8300 / $8.1000 | Buy Now |
DISTI #
V99:2348_07446302
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 | Americas - 1468 |
|
$5.7600 / $5.9260 | Buy Now |
DISTI #
V36:1790_07446302
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2445 | Americas - 43 |
|
$5.4390 / $8.0390 | Buy Now |
|
Future Electronics | Kinetis K22F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 2400Tray |
|
$5.3900 / $5.6300 | Buy Now |
DISTI #
71328988
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 1468 |
|
$5.9260 | Buy Now |
DISTI #
75723550
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2346 | Americas - 700 |
|
$8.2600 | Buy Now |
DISTI #
88110696
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2449 | Americas - 320 |
|
$6.4557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK22FN512VLH12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN512VLH12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 36.93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MK22FN512VLH12 is 120 MHz.
The MK22FN512VLH12 has 512 KB of flash memory.
The MK22FN512VLH12 has 128 KB of RAM.
Yes, the MK22FN512VLH12 supports several low-power modes, including Stop, VLPR, and VLPW, to reduce power consumption.
The MK22FN512VLH12 has a range of peripherals, including UART, SPI, I2C, I2S, USB, and ADC, among others.