-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0AVLQ12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6722
|
Newark | K20_1Mb 120Mhz/ Tray Rohs Compliant: Yes |Nxp MK22FN1M0AVLQ12 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
MK22FN1M0AVLQ12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MK22FN1M0AVLQ12) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.2315 / $9.5495 | Buy Now |
DISTI #
841-MK22FN1M0AVLQ12
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB 120Mhz RoHS: Compliant | 535 |
|
$9.9400 / $16.3800 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
DISTI #
MK22FN1M0AVLQ12
|
IBS Electronics | KINETIS K22: 120MHZ CORTEX-M4F PERFORMANCE MCU 1MB FLASH 128KB SRAM FULL-SPEED USB 144-LQFP Min Qty: 600 Package Multiple: 1 | 0 |
|
$12.1680 | Buy Now |
|
NXP Semiconductors | Kinetis® K22-120 MHz, Cost Effective, Full-Speed USB Microcontrollers (MCUs) based on Arm® Cortex®-M4 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 498 |
|
$8.6300 / $10.2000 | Buy Now |
DISTI #
MK22FN1M0AVLQ12
|
Avnet Silica | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 33V 144Pin LQFP Tray (Alt: MK22FN1M0AVLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 1MB FLASH 144LQFP | 180 |
|
RFQ | |
DISTI #
MK22FN1M0AVLQ12
|
EBV Elektronik | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 33V 144Pin LQFP Tray (Alt: MK22FN1M0AVLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK22FN1M0AVLQ12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0AVLQ12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MK22FN1M0AVLQ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK22FN1M0AVLQ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK22FN1M0AVLQ12,557 | NXP Semiconductors | Check for Price | RISC Microcontroller, FLASH, CMOS, PQFP144 | MK22FN1M0AVLQ12 vs MK22FN1M0AVLQ12,557 |
The maximum operating frequency of the MK22FN1M0AVLQ12 is 120 MHz.
The MK22FN1M0AVLQ12 has 1 MB of flash memory.
The MK22FN1M0AVLQ12 has 128 KB of RAM.
Yes, the MK22FN1M0AVLQ12 has a USB 2.0 full-speed device with crystal-less operation.
The MK22FN1M0AVLQ12 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run) modes.