Part Details for MK22FN1M0AVLK12R by NXP Semiconductors
Results Overview of MK22FN1M0AVLK12R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0AVLK12R Information
MK22FN1M0AVLK12R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FN1M0AVLK12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9382
|
Newark | K20_1Mb/ Reel Rohs Compliant: Yes |Nxp MK22FN1M0AVLK12R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6800 / $9.1200 | Buy Now |
DISTI #
MK22FN1M0AVLK12R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 80FQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8883 | Buy Now |
DISTI #
MK22FN1M0AVLK12R
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: MK22FN1M0AVLK12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.5797 / $8.8751 | Buy Now |
DISTI #
MK22FN1M0AVLK12R
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: MK22FN1M0AVLK12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.5797 / $8.8751 | Buy Now |
DISTI #
841-MK22FN1M0AVLK12R
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB RoHS: Compliant | 0 |
|
$9.3500 | Order Now |
DISTI #
MK22FN1M0AVLK12R
|
Avnet Silica | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 18V25V33V 80Pin LQFP TR (Alt: MK22FN1M0AVLK12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK22FN1M0AVLK12R
|
EBV Elektronik | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 18V25V33V 80Pin LQFP TR (Alt: MK22FN1M0AVLK12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 42853 |
|
RFQ |
Part Details for MK22FN1M0AVLK12R
MK22FN1M0AVLK12R CAD Models
MK22FN1M0AVLK12R Part Data Attributes
|
MK22FN1M0AVLK12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0AVLK12R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FN1M0AVLK12R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK22FN1M0AVLK12R is 120 MHz.
-
The MK22FN1M0AVLK12R has 1 MB of flash memory.
-
The MK22FN1M0AVLK12R has 128 KB of RAM.
-
Yes, the MK22FN1M0AVLK12R has a built-in USB 2.0 full-speed interface.
-
The power consumption of the MK22FN1M0AVLK12R varies depending on the operating frequency and mode, but it can be as low as 350 μA/MHz in run mode and 2.5 μA in sleep mode.