Part Details for MK22FN1M0AVLK12R by Freescale Semiconductor
Results Overview of MK22FN1M0AVLK12R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0AVLK12R Information
MK22FN1M0AVLK12R by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK22FN1M0AVLK12R
MK22FN1M0AVLK12R CAD Models
MK22FN1M0AVLK12R Part Data Attributes
|
MK22FN1M0AVLK12R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0AVLK12R
Freescale Semiconductor
RISC MICROCONTROLLER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FN1M0AVLK12R Frequently Asked Questions (FAQ)
-
The MK22FN1M0AVLK12R has an operating temperature range of -40°C to 105°C.
-
The clock source can be configured using the MCG (Multipurpose Clock Generator) module. The MCG allows selection of the clock source, clock mode, and clock frequency. Refer to the device's reference manual for detailed configuration information.
-
The maximum frequency for the CPU is 120 MHz, and the maximum frequency for the peripherals is 60 MHz.
-
The MK22FN1M0AVLK12R has 1 MB of flash memory and 128 KB of SRAM.
-
The device has a typical active mode current consumption of 350 μA/MHz, and a typical sleep mode current consumption of 10 μA. Refer to the device's datasheet for detailed power consumption characteristics.