Part Details for MK21FX512VMC12 by NXP Semiconductors
Results Overview of MK21FX512VMC12 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK21FX512VMC12 Information
MK21FX512VMC12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK21FX512VMC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1238
|
Newark | Kinetis K21: 120Mhz Cortex-M4F Mcu, 512Kb Flash + 128Kb Flexmem, 128Kb Ram, Usb, Anti-Tamper, 121Bga/ Tray Rohs Compliant: Yes |Nxp MK21FX512VMC12 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
MK21FX512VMC12-ND
|
DigiKey | IC MCU 32B 512KB FLASH 121MAPBGA Min Qty: 1740 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.4829 | Buy Now |
DISTI #
MK21FX512VMC12
|
Avnet Americas | MCU 32-Bit K21F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK21FX512VMC12) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.3446 / $8.6320 | Buy Now |
DISTI #
841-MK21FX512VMC12
|
Mouser Electronics | ARM Microcontrollers - MCU K20 1MB 120Mhz RoHS: Compliant | 0 |
|
$9.2700 | Order Now |
DISTI #
MK21FX512VMC12
|
Avnet Silica | MCU 32Bit K21F ARM Cortex M4 RISC 512KB Flash 18V25V33V 121Pin MAPBGA Tray (Alt: MK21FX512VMC12) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK21FX512VMC12
|
EBV Elektronik | MCU 32Bit K21F ARM Cortex M4 RISC 512KB Flash 18V25V33V 121Pin MAPBGA Tray (Alt: MK21FX512VMC12) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4000 |
|
RFQ |
Part Details for MK21FX512VMC12
MK21FX512VMC12 CAD Models
MK21FX512VMC12 Part Data Attributes
|
MK21FX512VMC12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21FX512VMC12
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 50.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK21FX512VMC12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK21FX512VMC12 is 50 MHz.
-
The MK21FX512VMC12 has 512 KB of flash memory.
-
The voltage range for the MK21FX512VMC12 is 1.71V to 3.6V.
-
Yes, the MK21FX512VMC12 has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MK21FX512VMC12 in low-power mode is typically around 10 μA.