Part Details for MK20FN1M0VMD12 by NXP Semiconductors
Results Overview of MK20FN1M0VMD12 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20FN1M0VMD12 Information
MK20FN1M0VMD12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20FN1M0VMD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8034
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Bga-144, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Nxp MK20FN1M0VMD12 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 | Buy Now |
DISTI #
MK20FN1M0VMD12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2010 In Stock |
|
$11.7804 / $16.9700 | Buy Now |
DISTI #
MK20FN1M0VMD12
|
Avnet Americas | ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK20FN1M0VMD12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7437 / $12.6286 | Buy Now |
DISTI #
841-MK20FN1M0VMD12
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 1MB USB RoHS: Compliant | 724 |
|
$11.7900 / $15.2600 | Buy Now |
DISTI #
MK20FN1M0VMD12
|
Avnet Silica | ARM MCU K2 USB Series Kinetis K Family K2x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK20FN1M0VMD12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK20FN1M0VMD12
|
EBV Elektronik | ARM MCU K2 USB Series Kinetis K Family K2x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK20FN1M0VMD12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK20FN1M0VMD12
MK20FN1M0VMD12 CAD Models
MK20FN1M0VMD12 Part Data Attributes
|
MK20FN1M0VMD12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20FN1M0VMD12
NXP Semiconductors
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 177 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK20FN1M0VMD12
This table gives cross-reference parts and alternative options found for MK20FN1M0VMD12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20FN1M0VMD12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK20FN1M0VMD12R | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA144 | MK20FN1M0VMD12 vs MK20FN1M0VMD12R |
935314737557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK20FN1M0VMD12 vs 935314737557 |
MK20FN1M0VMD12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20FN1M0VMD12 is 50 MHz.
-
The MK20FN1M0VMD12 has 1 MB of flash memory.
-
The MK20FN1M0VMD12 has 128 KB of RAM.
-
Yes, the MK20FN1M0VMD12 has a USB 2.0 full-speed device controller.
-
The MK20FN1M0VMD12 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run) modes.