Part Details for MK20FN1M0VLQ12 by Freescale Semiconductor
Results Overview of MK20FN1M0VLQ12 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20FN1M0VLQ12 Information
MK20FN1M0VLQ12 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20FN1M0VLQ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 220 |
|
RFQ |
Part Details for MK20FN1M0VLQ12
MK20FN1M0VLQ12 CAD Models
MK20FN1M0VLQ12 Part Data Attributes
|
MK20FN1M0VLQ12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK20FN1M0VLQ12
Freescale Semiconductor
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 177 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20FN1M0VLQ12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20FN1M0VLQ12 is 50 MHz, but it can be overclocked to 60 MHz with a reduced voltage supply.
-
The clock settings for the MK20FN1M0VLQ12 can be configured using the Clock Manager (CLK) module, which allows you to select the clock source, divider, and multiplier. You can also use the System Integration Module (SIM) to configure the clock settings.
-
The MK20FN1M0VLQ12 has 128 KB of Flash memory and 16 KB of SRAM.
-
The DMA controller on the MK20FN1M0VLQ12 can be used to transfer data between peripherals and memory without CPU intervention. You need to configure the DMA channel, set the transfer size and direction, and enable the DMA interrupt.
-
The MK20FN1M0VLQ12 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run). These modes can be used to reduce power consumption and extend battery life in battery-powered applications.