Part Details for MK20DX32VLH5 by NXP Semiconductors
Results Overview of MK20DX32VLH5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DX32VLH5 Information
MK20DX32VLH5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DX32VLH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8024
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Lqfp-64, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MK20DX32VLH5 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
MK20DX32VLH5-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1600 In Stock |
|
$3.9392 / $6.7500 | Buy Now |
DISTI #
2832-MK20DX32VLH5-ND
|
DigiKey | RISC Microcontroller, 32-Bit, FL Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
640 In Stock |
|
$3.8100 | Buy Now |
DISTI #
MK20DX32VLH5
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK20DX32VLH5) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 640 Partner Stock |
|
$3.8324 | Buy Now |
DISTI #
MK20DX32VLH5
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK20DX32VLH5) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2563 / $3.8276 | Buy Now |
DISTI #
841-MK20DX32VLH5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 32K Flex RoHS: Compliant | 0 |
|
$3.7000 / $5.6900 | Order Now |
DISTI #
V36:1790_07189397
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 1600 |
|
$3.3320 / $3.6070 | Buy Now |
|
Flip Electronics | Stock, ship today | 24540 |
|
RFQ |
Part Details for MK20DX32VLH5
MK20DX32VLH5 CAD Models
MK20DX32VLH5 Part Data Attributes
|
MK20DX32VLH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX32VLH5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20DX32VLH5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20DX32VLH5 is 50 MHz, but it can be overclocked to 60 MHz with a reduced voltage supply.
-
The clock settings for the MK20DX32VLH5 can be configured using the Clock Manager (CLKMGR) module, which allows you to select the clock source, divider, and multiplier. You can also use the System Integration Module (SIM) to configure the clock settings.
-
The MK20DX32VLH5 has 32 KB of flash memory and 4 KB of SRAM (static random-access memory).
-
The DMA controller on the MK20DX32VLH5 can be used to transfer data between peripherals and memory without involving the CPU. You need to configure the DMA channel, set the transfer parameters, and enable the DMA transfer. You can refer to the DMA chapter in the datasheet for more details.
-
The MK20DX32VLH5 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run) modes. These modes allow you to reduce power consumption and optimize system performance.