Part Details for MK20DX256VLQ10R by NXP Semiconductors
Results Overview of MK20DX256VLQ10R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DX256VLQ10R Information
MK20DX256VLQ10R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DX256VLQ10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6687
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Lqfp-144, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK20DX256VLQ10R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 | Buy Now |
DISTI #
568-15154-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$9.1100 / $9.1128 | Buy Now |
DISTI #
MK20DX256VLQ10R
|
Avnet Americas | MCU 32-Bit K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: MK20DX256VLQ10R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.3108 / $9.7689 | Buy Now |
DISTI #
841-MK20DX256VLQ10R
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256K FLEX RoHS: Compliant | 452 |
|
$9.1000 / $9.1100 | Buy Now |
DISTI #
V72:2272_07189387
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 Container: Cut Strips | Americas - 500 |
|
$5.3840 / $9.3766 | Buy Now |
DISTI #
87907406
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2301 | Americas - 4500 |
|
$9.5875 / $11.9875 | Buy Now |
|
Rochester Electronics | Kinetis K20-100 MHz, Full-Speed USB, Mixed-Signal Integration Microcontrollers based on Arm Cortex-M4 Core RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$7.6700 / $9.5900 | Buy Now |
DISTI #
MK20DX256VLQ10R
|
Avnet Silica | MCU 32Bit K20 ARM Cortex M4 RISC 256KB Flash 18V25V33V 144Pin LQFP TR (Alt: MK20DX256VLQ10R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6105 |
|
RFQ |
Part Details for MK20DX256VLQ10R
MK20DX256VLQ10R CAD Models
MK20DX256VLQ10R Part Data Attributes
|
MK20DX256VLQ10R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX256VLQ10R
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20DX256VLQ10R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20DX256VLQ10R is 72 MHz.
-
The MK20DX256VLQ10R has 256 KB of flash memory.
-
The MK20DX256VLQ10R has 64 KB of RAM.
-
Yes, the MK20DX256VLQ10R has a built-in USB 2.0 full-speed interface.
-
The operating voltage range of the MK20DX256VLQ10R is 1.71V to 3.6V.