Part Details for MK20DX128VMC7 by NXP Semiconductors
Results Overview of MK20DX128VMC7 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DX128VMC7 Information
MK20DX128VMC7 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DX128VMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9102
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK20DX128VMC7 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 | Buy Now |
DISTI #
MK20DX128VMC7-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 1740 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8919 | Buy Now |
DISTI #
MK20DX128VMC7
|
Avnet Americas | - Trays (Alt: MK20DX128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0288 / $6.2365 | Buy Now |
DISTI #
841-MK20DX128VMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 0 |
|
$7.2900 / $9.4000 | Order Now |
DISTI #
MK20DX128VMC7
|
Avnet Silica | (Alt: MK20DX128VMC7) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1740 |
|
RFQ |
Part Details for MK20DX128VMC7
MK20DX128VMC7 CAD Models
MK20DX128VMC7 Part Data Attributes
|
MK20DX128VMC7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX128VMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MK20DX128VMC7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MK20DX128VMC7 is 50 MHz.
-
The clock settings for the MK20DX128VMC7 can be configured using the Clock Manager (CLK) module, which allows you to select the clock source, divider, and multiplier. You can use the NXP-provided SDK or a third-party library to configure the clock settings.
-
The MK20DX128VMC7 has several power modes, including RUN, WAIT, STOP, and VLPR (Very Low Power Run). These modes allow you to optimize power consumption based on the application's requirements. For example, the WAIT mode reduces power consumption by stopping the CPU clock, while the STOP mode reduces power consumption by powering down the CPU and peripherals.
-
The DMA (Direct Memory Access) controller on the MK20DX128VMC7 allows you to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA registers and enable it to transfer data between peripherals and memory.
-
The MK20DX128VMC7 has 16 interrupt priority levels, which allow you to prioritize interrupts based on their importance. You can configure the interrupt priority levels using the NVIC (Nested Vectored Interrupt Controller) registers.