-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DN512VMD10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9099
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Bga-144, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK20DN512VMD10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 | Buy Now |
DISTI #
MK20DN512VMD10-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$9.5902 / $13.2400 | Buy Now |
DISTI #
MK20DN512VMD10
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK20DN512VMD10) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.7463 / $10.2807 | Buy Now |
DISTI #
841-MK20DN512VMD10
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 512K RoHS: Compliant | 0 |
|
$9.5900 / $13.2400 | Order Now |
DISTI #
V36:1790_07208819
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 580 |
|
$8.9510 | Buy Now |
DISTI #
70369272
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 580 |
|
$13.4645 | Buy Now |
DISTI #
MK20DN512VMD10
|
Avnet Silica | MCU 32bit K20 ARM Cortex M4 RISC 512KB Flash 18V25V33V 144Pin MAPBGA Tray (Alt: MK20DN512VMD10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK20DN512VMD10
|
EBV Elektronik | MCU 32bit K20 ARM Cortex M4 RISC 512KB Flash 18V25V33V 144Pin MAPBGA Tray (Alt: MK20DN512VMD10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK20DN512VMD10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DN512VMD10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 97 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the MK20DN512VMD10 is 50 MHz.
The clock settings for the MK20DN512VMD10 can be configured using the Clock Manager (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs.
The MK20DN512VMD10 has several power modes, including RUN, WAIT, STOP, and VLPR (Very Low Power Run). These modes allow you to optimize power consumption based on the application's requirements. For example, the WAIT mode reduces power consumption by stopping the CPU clock, while the STOP mode reduces power consumption by stopping the CPU clock and disabling the voltage regulator.
The DMA (Direct Memory Access) controller in the MK20DN512VMD10 allows you to transfer data between peripherals and memory without CPU intervention. To use the DMA controller, you need to configure the DMA channel, set the transfer parameters, and enable the DMA transfer. The DMA controller can be used to transfer data between peripherals such as UART, SPI, and I2C.
The MK20DN512VMD10 has 16 interrupt priority levels, which allow you to prioritize interrupts based on their importance. The interrupt priority levels determine the order in which interrupts are serviced by the CPU. Higher-priority interrupts are serviced before lower-priority interrupts.