Part Details for MK20DN512VMD10 by Freescale Semiconductor
Results Overview of MK20DN512VMD10 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DN512VMD10 Information
MK20DN512VMD10 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DN512VMD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 667 |
|
RFQ |
Part Details for MK20DN512VMD10
MK20DN512VMD10 CAD Models
MK20DN512VMD10 Part Data Attributes
|
MK20DN512VMD10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK20DN512VMD10
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 100MHz, USB, MAPBGA 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, MAPBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 97 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20DN512VMD10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20DN512VMD10 is 50 MHz, but it can be overclocked to 60 MHz with reduced voltage and temperature ranges.
-
The clock settings for the MK20DN512VMD10 can be configured using the Clock Manager (CLKMGR) module, which allows you to select the clock source, divider, and multiplier. You can also use the Clock Distribution (CLKDIST) module to distribute the clock signal to various peripherals.
-
The maximum amount of current that the MK20DN512VMD10 can source or sink on its GPIO pins is 4 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
The MK20DN512VMD10 has a built-in Watchdog Timer (WDOG) module that can be used to implement a watchdog timer. You can configure the watchdog timer to reset the device if it does not receive a refresh signal within a specified time period.
-
The MK20DN512VMD10 has several power modes, including Run, Wait, Stop, and VLPS (Very Low Power Stop), which allow you to reduce power consumption when the device is not actively processing data. Each power mode has different levels of power consumption and wake-up times.