Part Details for MK20DN128VLH5 by NXP Semiconductors
Results Overview of MK20DN128VLH5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DN128VLH5 Information
MK20DN128VLH5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DN128VLH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6163
|
Newark | Mcu, 32Bit, Cortex-M4, 50Mhz, Lqfp-64, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MK20DN128VLH5 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
DISTI #
MK20DN128VLH5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
676 In Stock |
|
$4.2156 / $6.6700 | Buy Now |
DISTI #
MK20DN128VLH5
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK20DN128VLH5) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8447 / $4.5191 | Buy Now |
DISTI #
841-MK20DN128VLH5
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 128K RoHS: Compliant | 794 |
|
$4.2100 / $6.1500 | Buy Now |
DISTI #
MK20DN128VLH5
|
Avnet Silica | MCU 32bit K20 ARM Cortex M4 RISC 128KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MK20DN128VLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK20DN128VLH5
|
EBV Elektronik | MCU 32bit K20 ARM Cortex M4 RISC 128KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MK20DN128VLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK20DN128VLH5
MK20DN128VLH5 CAD Models
MK20DN128VLH5 Part Data Attributes
|
MK20DN128VLH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DN128VLH5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20DN128VLH5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20DN128VLH5 is 50 MHz.
-
The MK20DN128VLH5 has 128 KB of flash memory.
-
The MK20DN128VLH5 has 16 KB of RAM.
-
Yes, the MK20DN128VLH5 has a built-in USB 2.0 full-speed interface.
-
The MK20DN128VLH5 has a typical active mode current consumption of 30 mA at 50 MHz, and a typical sleep mode current consumption of 10 μA.