Part Details for MK1714-01RILF by Integrated Device Technology Inc
Results Overview of MK1714-01RILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK1714-01RILF Information
MK1714-01RILF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK1714-01RILF
MK1714-01RILF CAD Models
MK1714-01RILF Part Data Attributes
|
MK1714-01RILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK1714-01RILF
Integrated Device Technology Inc
QSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK1714-01RILF
This table gives cross-reference parts and alternative options found for MK1714-01RILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1714-01RILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK1714-01RLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | MK1714-01RILF vs MK1714-01RLFT |
MK1714-01RILFTR | Integrated Device Technology Inc | Check for Price | QSOP-20, Reel | MK1714-01RILF vs MK1714-01RILFTR |
MK1714-01RI | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | MK1714-01RILF vs MK1714-01RI |
MK1714-01RLF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | MK1714-01RILF vs MK1714-01RLF |
MK1714-01RITR | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | MK1714-01RILF vs MK1714-01RITR |
MK1714-01RLF | Integrated Device Technology Inc | Check for Price | QSOP-20, Tube | MK1714-01RILF vs MK1714-01RLF |
MK1714-01RILF Frequently Asked Questions (FAQ)
-
A good PCB layout for the MK1714-01RILF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to follow the layout guidelines provided in the application note AN-827.
-
To ensure proper powering and decoupling, connect the VCC pin to a stable 3.3V power supply, and use a 0.1uF decoupling capacitor between VCC and GND, placed as close to the device as possible. Additionally, use a 10uF bulk capacitor on the power supply line to filter out noise.
-
The MK1714-01RILF can support clock frequencies up to 100MHz, but the actual maximum frequency may vary depending on the specific application and PCB layout. It's recommended to consult the application note AN-827 for more information on clock frequency limitations.
-
The MK1714-01RILF can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively. For I2C mode, connect the MODE pin to VCC, and for SPI mode, connect it to GND. Additionally, ensure that the correct protocol-specific pins are connected and configured according to the datasheet.
-
The typical power consumption of the MK1714-01RILF is around 10mA, but this can vary depending on the clock frequency, operating mode, and other factors. It's recommended to consult the datasheet and application note AN-827 for more information on power consumption.