Part Details for MK10DX128VLH7R by NXP Semiconductors
Results Overview of MK10DX128VLH7R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK10DX128VLH7R Information
MK10DX128VLH7R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK10DX128VLH7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6712
|
Newark | Kinetis 128K Flex/ Reel Rohs Compliant: Yes |Nxp MK10DX128VLH7R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
MK10DX128VLH7R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3586 | Buy Now |
DISTI #
MK10DX128VLH7R
|
Avnet Americas | MCU 32-Bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MK10DX128VLH7R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9056 / $5.0078 | Buy Now |
DISTI #
841-MK10DX128VLH7R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
MK10DX128VLH7R
|
Avnet Silica | MCU 32Bit K10 ARM Cortex M4 RISC 128KB Flash 18V25V33V 64Pin LQFP TR (Alt: MK10DX128VLH7R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK10DX128VLH7R
|
EBV Elektronik | MCU 32Bit K10 ARM Cortex M4 RISC 128KB Flash 18V25V33V 64Pin LQFP TR (Alt: MK10DX128VLH7R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK10DX128VLH7R
MK10DX128VLH7R CAD Models
MK10DX128VLH7R Part Data Attributes
|
MK10DX128VLH7R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DX128VLH7R
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MK10DX128VLH7R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK10DX128VLH7R is 50 MHz.
-
The MK10DX128VLH7R has 128 KB of flash memory.
-
The voltage range of the MK10DX128VLH7R is 1.71V to 3.6V.
-
Yes, the MK10DX128VLH7R has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MK10DX128VLH7R in low-power mode is typically around 20 μA.