-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 50MHz, RISC MICROCONTROLLER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK10DN32VFM5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6135
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Qfn-32, Product Range:Kinetis K Family K1X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MK10DN32VFM5 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
MK10DN32VFM5-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
232 In Stock |
|
$2.4701 / $4.6200 | Buy Now |
DISTI #
MK10DN32VFM5
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MK10DN32VFM5) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2165 / $2.6054 | Buy Now |
DISTI #
841-MK10DN32VFM5
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 32K RoHS: Compliant | 3082 |
|
$2.4300 / $4.6200 | Buy Now |
DISTI #
71239234
|
Verical | MCU 32-bit ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2323 | Americas - 7350 |
|
$2.2700 / $2.6500 | Buy Now |
DISTI #
86005706
|
Verical | MCU 32-bit ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2301 | Americas - 624 |
|
$3.2000 | Buy Now |
|
Rochester Electronics | Kinetis 32K Flex RoHS: Compliant Status: Active Min Qty: 1 | 624 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
MK10DN32VFM5
|
Avnet Silica | MCU 32bit K10 ARM Cortex M4 RISC 32KB Flash 18V25V33V 32Pin QFN EP Tray (Alt: MK10DN32VFM5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
DISTI #
MK10DN32VFM5
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 7350 |
|
$2.2700 / $4.3600 | Buy Now |
DISTI #
MK10DN32VFM5
|
EBV Elektronik | MCU 32bit K10 ARM Cortex M4 RISC 32KB Flash 18V25V33V 32Pin QFN EP Tray (Alt: MK10DN32VFM5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 1470 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK10DN32VFM5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DN32VFM5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MK10DN32VFM5 is 50 MHz.
The MK10DN32VFM5 has 32 KB of flash memory.
The MK10DN32VFM5 has 4 KB of RAM.
Yes, the MK10DN32VFM5 has a built-in USB 2.0 full-speed device interface.
The power consumption of the MK10DN32VFM5 varies depending on the operating mode, but it can be as low as 350 μA/MHz in run mode.