Part Details for MK04-1A66C-1000W by Standex-Meder Electronics
Results Overview of MK04-1A66C-1000W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK04-1A66C-1000W Information
MK04-1A66C-1000W by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MK04-1A66C-1000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK04-1A66C-1000W
|
TME | Reed switch, Pswitch: 10W, 23x13.9x5.9mm, Connection: lead 1m Min Qty: 1 | 0 |
|
$2.1400 / $3.5000 | RFQ |
Part Details for MK04-1A66C-1000W
MK04-1A66C-1000W CAD Models
MK04-1A66C-1000W Part Data Attributes
|
MK04-1A66C-1000W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK04-1A66C-1000W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | |
Body Breadth | 5.9 mm | |
Body Height | 13.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |