-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 100MHz, RISC MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK02FN128VLH10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4361
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-64, Product Range:Kinetis K Family K0X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MK02FN128VLH10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
MK02FN128VLH10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
610 In Stock |
|
$3.2194 / $5.9700 | Buy Now |
DISTI #
MK02FN128VLH10
|
Avnet Americas | ARM MCU, K0 Entry Series, Kinetis K Family K0x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK02FN128VLH10) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.0816 / $3.1458 | Buy Now |
DISTI #
841-MK02FN128VLH10
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit MCU 128KB Flash 100MHz RoHS: Compliant | 761 |
|
$3.2100 / $6.0300 | Buy Now |
|
Quest Components | 2 |
|
$5.4400 / $8.1600 | Buy Now | |
|
NXP Semiconductors | Kinetis® K02-100 MHz, Microcontrollers (MCUs) with Optimized Features Based on Arm® Cortex®-M4 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1168 |
|
$2.8300 / $3.3500 | Buy Now |
DISTI #
MK02FN128VLH10
|
Avnet Silica | ARM MCU K0 Entry Series Kinetis K Family K0x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK02FN128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK02FN128VLH10
|
EBV Elektronik | ARM MCU K0 Entry Series Kinetis K Family K0x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK02FN128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK02FN128VLH10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK02FN128VLH10
NXP Semiconductors
FLASH, 100MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MK02FN128VLH10 is 50 MHz.
The MK02FN128VLH10 has 128 KB of flash memory.
The maximum current consumption of the MK02FN128VLH10 is approximately 350 mA at 50 MHz.
No, the MK02FN128VLH10 does not have a built-in voltage regulator. An external voltage regulator is required.
The operating voltage range of the MK02FN128VLH10 is 1.71V to 3.6V.