Part Details for MK-2A2-009-133-2600 by AirBorn Inc
Results Overview of MK-2A2-009-133-2600 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK-2A2-009-133-2600 Information
MK-2A2-009-133-2600 by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10114826-00011LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 11 Positions | |
10114826-00003LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 3 Positions |
Price & Stock for MK-2A2-009-133-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-2A2-009-133-2600-ND
|
DigiKey | MK-2A2-009-133-2600 Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.7100 | Buy Now |
DISTI #
479-MK2A291332600
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$309.4100 / $346.3500 | Order Now |
|
Powell Electronics | Vertical Plated Thru Hole PCB Metal Conn Min Qty: 1 | 39 |
|
$135.1200 / $357.5000 | Buy Now |
Part Details for MK-2A2-009-133-2600
MK-2A2-009-133-2600 CAD Models
MK-2A2-009-133-2600 Part Data Attributes
|
MK-2A2-009-133-2600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2A2-009-133-2600
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.48 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MK-2A2-009-133-2600
This table gives cross-reference parts and alternative options found for MK-2A2-009-133-2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-2A2-009-133-2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-9PH046M5 | ITT Interconnect Solutions | $201.3550 | D Microminiature Connector, | MK-2A2-009-133-2600 vs MDM-9PH046M5 |
MWDL-9PCBRR1M.190 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR1M.190 |
MWDL-9PCBRT.150 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRT.150 |
MWDL-9PCBRR2T.150 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR2T.150 |
MWDL-9PCBRR2T.125 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR2T.125 |
MDM-9PH005F-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MK-2A2-009-133-2600 vs MDM-9PH005F-F222 |
MWDL-9PCBRR2.150 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR2.150 |
MWDL-9PCBRR1.110 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR1.110 |
MWDL-9PCBRR1M.110 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR1M.110 |
MWDL-9PCBRR1.250 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MK-2A2-009-133-2600 vs MWDL-9PCBRR1.250 |