-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJWI10-24S24 by Minmax Technology Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJWI10-24S24
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJWI10-24S24
Minmax Technology Co Ltd
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended PCB layout for optimal performance can be found in the Minmax Technology Co Ltd application note AN-102, which provides guidelines for PCB design, component placement, and thermal management.
To ensure reliable operation in high-temperature environments, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature of the converter.
The maximum capacitance that can be used on the output of the MJWI10-24S24 is 220uF. Exceeding this value may cause instability or oscillation in the converter.
Yes, the MJWI10-24S24 can be used in a redundant or parallel configuration, but it is recommended to consult with Minmax Technology Co Ltd or a qualified engineer to ensure proper design and implementation.
The typical efficiency of the MJWI10-24S24 converter can be found in the datasheet, but it is generally around 85-90% at full load, and may decrease to around 70-80% at light loads.