-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJTP1212C by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7993
|
Newark | Switches, Switch Type: Tactile Key Switch Rohs Compliant: Yes |Apem MJTP1212C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $0.7360 | Buy Now |
DISTI #
679-2427-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14148 In Stock |
|
$0.3038 / $0.5100 | Buy Now |
DISTI #
642-MJTP1212C
|
Mouser Electronics | Tactile Switches 12MM PC MOUNT RoHS: Compliant | 5467 |
|
$0.3150 / $0.6400 | Buy Now |
DISTI #
72113319
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, PC Pin Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.3490 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
1978 In Stock |
|
$0.2689 / $0.4211 | Buy Now |
DISTI #
66747225
|
Verical | Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2118 | Americas - 400 |
|
$0.3986 / $0.5474 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 22 |
|
$1.0000 / $1.6000 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
1978 In Stock |
|
$0.2689 / $0.4211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1212C
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1212C
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 12 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1212C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1212C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTS125SM73LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | MJTP1212C vs PTS125SM73LFS |
APEM recommends a torque of 0.5 Nm to 1.5 Nm for mounting the MJTP1212C to ensure proper installation and to prevent damage to the switch.
Yes, the MJTP1212C is designed to withstand high-vibration environments. It has a vibration resistance of 10-2000 Hz, 10G acceleration, and can operate in environments with vibrations up to 20G.
Yes, the MJTP1212C is designed to be resistant to water and cleaning agents. It has an IP67 rating, which means it can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to follow APEM's cleaning and maintenance guidelines to ensure the switch's longevity.
The expected lifespan of the MJTP1212C is 1 million cycles, with a minimum of 500,000 cycles guaranteed by APEM. However, the actual lifespan may vary depending on the application, environment, and usage.
No, the MJTP1212C is not designed for use in explosive or hazardous environments. It does not have any certifications for use in such environments, and APEM does not recommend using it in areas where there are explosive gases or dust.