-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJTP1212A by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2108
|
Newark | Tactile Switch, Spst, 0.05A, 12V, Thd, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1212A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 992 |
|
$0.3820 / $0.6900 | Buy Now |
DISTI #
679-2425-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7016 In Stock |
|
$0.3798 / $0.6400 | Buy Now |
DISTI #
642-MJTP1212A
|
Mouser Electronics | Tactile Switches 12 mm square tact round actuator RoHS: Compliant | 2077 |
|
$0.3490 / $0.6400 | Buy Now |
DISTI #
72113300
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, PC Pin Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.3490 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
4404 In Stock 4950 On Order |
|
$0.3337 / $0.5420 | Buy Now |
DISTI #
86223548
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 2445 | Americas - 4400 |
|
$0.4404 / $0.7046 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 20 |
|
$1.0000 / $1.6000 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
4404 In Stock 4950 On Order |
|
$0.3337 / $0.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1212A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1212A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND TYPE | |
Body Breadth | 12 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1212A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1212A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTS125SJM73LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | MJTP1212A vs PTS125SJM73LFS |
APEM recommends a torque of 0.8 Nm (7 lbf-in) for the screw terminals to ensure reliable connections.
Yes, the MJTP1212A is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
The MJTP1212A operates within a temperature range of -40°C to 85°C (-40°F to 185°F), making it suitable for use in a wide range of environments.
Yes, the MJTP1212A is fully compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.
APEM recommends using wires with a minimum size of 24 AWG (0.25 mm²) and a maximum size of 18 AWG (0.75 mm²) for reliable connections.