Part Details for MJS33-15-A by Ruland Manufacturing Co Inc
Results Overview of MJS33-15-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJS33-15-A Information
MJS33-15-A by Ruland Manufacturing Co Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM21215MHX/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | |
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
TPS56121DQPR | Texas Instruments | 4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 |
Price & Stock for MJS33-15-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MJS33-15-A-ND
|
DigiKey | 15 MM JAW COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$46.6600 | Buy Now |