Part Details for MJN3C-AC6 by OMRON Industrial Automation
Results Overview of MJN3C-AC6 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJN3C-AC6 Information
MJN3C-AC6 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for MJN3C-AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VAC 4.2Ohm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$7.8300 / $13.7800 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VAC 4.2Ohm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$7.8300 / $13.7800 | Buy Now |