Part Details for MJN2C-AC120 by OMRON Industrial Automation
Results Overview of MJN2C-AC120 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJN2C-AC120 Information
MJN2C-AC120 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for MJN2C-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4221
|
Newark | Relay, Dpdt, 240Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Mjn Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Omron Industrial Automation MJN2C-AC120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$25.8400 / $38.5200 | Buy Now |
DISTI #
Z238-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$23.4359 / $30.9500 | Buy Now |
DISTI #
OMIMJN2C-AC120
|
Heilind Electronics | G.P. RELAY | Americas - 0 in Stock |
|
$20.2813 / $25.9600 | Buy Now |