Part Details for MJE350 by Taitron Components Inc
Results Overview of MJE350 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJE350 Information
MJE350 by Taitron Components Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJE350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 300V 0.5A 1250mW 3-Pin TO-126 Bulk RoHS: Compliant |
192 In Stock |
|
$0.1310 / $0.1540 | Buy Now |
|
Master Electronics | Trans GP BJT PNP 300V 0.5A 1250mW 3-Pin TO-126 Bulk RoHS: Compliant |
192 In Stock |
|
$0.1310 / $0.1540 | Buy Now |