Part Details for MJD42C-13 by Diodes Incorporated
Results Overview of MJD42C-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD42C-13 Information
MJD42C-13 by Diodes Incorporated is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD42C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MJD42C-13TR-ND
|
DigiKey | TRANS PNP 100V 6A TO252 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1681 / $0.1823 | Buy Now |
DISTI #
MJD42C-13
|
Avnet Americas | Pwr Hi Voltage Transistor TO252 T&R 2.5K - Tape and Reel (Alt: MJD42C-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1666 | Buy Now |
DISTI #
621-MJD42C-13
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K | 0 |
|
$0.1700 / $0.6200 | Order Now |
DISTI #
MJD42C-13
|
IBS Electronics | MJD42C-13 by DIODES INC. is a high-voltage NPN transistor with a 100V collector-emitter voltage, 6A collector current, and 50W power dissipation, ideal for switching and amplifier applications. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.1651 / $0.1729 | Buy Now |