Part Details for MJD3055 by Rochester Electronics LLC
Results Overview of MJD3055 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD3055 Information
MJD3055 by Rochester Electronics LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJD3055
MJD3055 CAD Models
MJD3055 Part Data Attributes
|
MJD3055
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MJD3055
Rochester Electronics LLC
10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for MJD3055
This table gives cross-reference parts and alternative options found for MJD3055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD3055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJD3055 | Motorola Mobility LLC | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR | MJD3055 vs MJD3055 |
MJD3055TF | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | MJD3055 vs MJD3055TF |
MJD32-1 | Motorola Mobility LLC | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR | MJD3055 vs MJD32-1 |
MJD29I | Fairchild Semiconductor Corporation | Check for Price | 1 A, 40 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | MJD3055 vs MJD29I |
MJD3055-1 | Motorola Mobility LLC | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR | MJD3055 vs MJD3055-1 |
MJD32CI | Fairchild Semiconductor Corporation | Check for Price | 3 A, 100 V, PNP, Si, POWER TRANSISTOR, IPAK-3 | MJD3055 vs MJD32CI |
MJD31-I | Fairchild Semiconductor Corporation | Check for Price | 3 A, 40 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | MJD3055 vs MJD31-I |
MJD32I | Fairchild Semiconductor Corporation | Check for Price | 3 A, 40 V, PNP, Si, POWER TRANSISTOR, IPAK-3 | MJD3055 vs MJD32I |
MJD3055T4 | Rochester Electronics LLC | Check for Price | 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | MJD3055 vs MJD3055T4 |
KSH3055TF | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | MJD3055 vs KSH3055TF |