Part Details for MJD127G. by onsemi
Results Overview of MJD127G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD127G. Information
MJD127G. by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD127G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8949
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, No. Of Pins:4Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:Aec-Q101, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Onsemi MJD127G. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1127 |
|
$0.4160 / $1.3500 | Buy Now |