Part Details for MJD127 TO252 SMD by Luguang Electronic Technology Co Ltd
Results Overview of MJD127 TO252 SMD by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD127 TO252 SMD Information
MJD127 TO252 SMD by Luguang Electronic Technology Co Ltd is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD127 TO252 SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD127-LGE
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 8A, 1.5W, TO252 Min Qty: 5 | 1050 |
|
$0.1180 / $0.2320 | Buy Now |