-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD122T4 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD122T4
|
Avnet Americas | - Tape and Reel (Alt: MJD122T4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2444 |
|
RFQ | ||
|
Bristol Electronics | 1182 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 470 |
|
$0.1920 / $0.6000 | Buy Now |
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-252 | 2129 |
|
$0.3500 / $0.8750 | Buy Now |
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-252 | 1905 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-252 | 945 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-252 | 504 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-252 | 376 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD122T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD122T4
onsemi
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJD122T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJD122T4 | STMicroelectronics | $0.3883 | Low voltage NPN power Darlington transistor | MJD122T4 vs MJD122T4 |
The maximum SOA for the MJD122T4 is typically defined by the voltage and current ratings, but it's recommended to consult the application note AN10460 for more information on SOA and thermal derating.
To ensure proper biasing, follow the recommended biasing circuit and component values provided in the datasheet, and consider using a voltage regulator to maintain a stable voltage supply.
For optimal thermal performance, use a PCB layout that allows for good heat dissipation, such as using thermal vias and a heat sink. Consult the application note AN10460 for more information on thermal management.
Yes, the MJD122T4 is suitable for high-frequency switching applications, but ensure that the switching frequency is within the recommended range and that proper layout and decoupling are used to minimize electromagnetic interference (EMI).
To protect the MJD122T4 from ESD, follow proper handling and storage procedures, use ESD-safe materials and tools, and consider using ESD protection devices in the circuit.