Part Details for MJD117 by Galaxy Microelectronics
Results Overview of MJD117 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD117 Information
MJD117 by Galaxy Microelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJD117
MJD117 CAD Models
MJD117 Part Data Attributes
|
MJD117
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD117
Galaxy Microelectronics
Medium Power PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 100V; IC (A): 2A; HFE Min: 1000; HFE Max: 12000; VCE (V): 3V; IC (mA): 2000mA; VCE(SAT) (V): 3V; IC (mA)1: 4000mA; IB (mA): 400mA; FT Min (MHz): 25 MHz; PTM Max (W): 1.75W; Package: TO-251/252; package_code: TO-251/252; mfr_package_code: TO-251/252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | TO-251/252 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |