Part Details for MIS-3 by Eaton Bussmann
Results Overview of MIS-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIS-3 Information
MIS-3 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MIS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4973
|
Newark | Actuator Device |Eaton Bussmann MIS-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.0600 / $534.1700 | Buy Now |
DISTI #
MIS-3-ND
|
DigiKey | ACTUATOR DEVICE Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$423.9130 | Buy Now |
DISTI #
71462368
|
RS | Fuse Fast Blow Cartridge Holder Mount Clip Termination 600VAC 3A Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$415.4300 | RFQ |
|
Onlinecomponents.com | Fuse Alarm Indicating Non-Time Delay Acting 3A 600V Holder Pin Melf 10.32 X 50.8mm Melamine RoHS: Compliant | 0 |
|
$298.6800 / $727.1800 | Buy Now |
DISTI #
000000000000560148
|
Sager | Specialty Fuses 250VAC 3A Fast Acting Indicating Min Qty: 10 | 0 |
|
$426.3400 | Buy Now |