Part Details for MINISMDC110F/24-2 by TE Connectivity
Results Overview of MINISMDC110F/24-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC110F/24-2 Information
MINISMDC110F/24-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MINISMDC110F/24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2603 |
|
RFQ | ||
|
Bristol Electronics | 2201 |
|
RFQ | ||
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 1200 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 1192 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 1181 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 986 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 374 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 348 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 141 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 92 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for MINISMDC110F/24-2
MINISMDC110F/24-2 CAD Models
MINISMDC110F/24-2 Part Data Attributes
|
MINISMDC110F/24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC110F/24-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
MINISMDC110F/24-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. It's essential to follow this range to ensure reliable connections and prevent damage to the terminals.
-
Yes, the MINISMDC110F/24-2 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions.
-
Yes, the MINISMDC110F/24-2 is suitable for outdoor use. The connector's materials and design provide protection against moisture and environmental factors, making it suitable for outdoor applications.
-
The maximum operating temperature for the MINISMDC110F/24-2 is 125°C. It's essential to ensure that the connector does not exceed this temperature to maintain its performance and reliability.
-
No, the MINISMDC110F/24-2 is designed for use with wires sized 24 AWG to 20 AWG. Using a larger wire size may compromise the connector's performance and reliability.