-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC110F/24-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8012
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A, Length:4.73Mm Rohs Compliant: Yes |Littelfuse MINISMDC110F/24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 549 |
|
$0.2900 / $0.5980 | Buy Now |
DISTI #
40K7558
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A, Length:4.73Mm Rohs Compliant: Yes |Littelfuse MINISMDC110F/24-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2450 | Buy Now |
DISTI #
MINISMDC110F24-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 1.1A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8745 In Stock |
|
$0.2253 / $0.6100 | Buy Now |
DISTI #
650-MINISMDC110F/24
|
Mouser Electronics | Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX RoHS: Compliant | 27850 |
|
$0.2570 / $0.5100 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Bristol Electronics | 16137 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 1200 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,24V,SMD,1812-CASE,TandR | 563 |
|
$1.2920 / $3.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC110F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC110F/24-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.46 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |
The recommended PCB layout and land pattern for the MINISMDC110F/24-2 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly and PCB layout considerations.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Littelfuse soldering guide. Additionally, use a solder with a melting point below 220°C to prevent damage to the fuse.
The maximum allowable voltage drop across the fuse is 0.5V. Exceeding this voltage drop may affect the fuse's performance and reliability.
The MINISMDC110F/24-2 is rated for operation up to 125°C. However, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the fuse operates within its specified limits.
To select the correct fuse, consider factors such as the circuit's voltage, current, and power ratings. Consult the Littelfuse fuse selection guide or contact a Littelfuse application engineer for assistance.