Part Details for MINISMDC050-2 by TE Connectivity
Results Overview of MINISMDC050-2 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC050-2 Information
MINISMDC050-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MINISMDC050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6055 |
|
RFQ | ||
|
Bristol Electronics | 2685 |
|
RFQ | ||
|
Bristol Electronics | 2218 |
|
RFQ | ||
|
Bristol Electronics | 1937 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1740 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 546 |
|
RFQ | ||
|
Quest Components | FUSE,PTC,RESETTABLE,0.5A,SMD,1812-CASE | 7745 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,0.5A,SMD,1812-CASE | 4800 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,0.5A,SMD,1812-CASE | 2356 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,0.5A,SMD,1812-CASE | 2148 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for MINISMDC050-2
MINISMDC050-2 CAD Models
MINISMDC050-2 Part Data Attributes
|
MINISMDC050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC050-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE VALUE 0.6 OHM AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MINISMDC050-2
This table gives cross-reference parts and alternative options found for MINISMDC050-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC050-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MINISMDC050F-2 | TE Connectivity | Check for Price | PTC Thermistor, 1ohm, Surface Mount, CHIP, ROHS COMPLIANT | MINISMDC050-2 vs MINISMDC050F-2 |
MINISMDC050-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the MINISMDC050-2 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as industrial control systems, transportation, and more.
-
The MINISMDC050-2 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments.
-
The MINISMDC050-2 has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use the MINISMDC050-2 with other wire sizes. However, it's crucial to ensure that the wire size and insulation meet the connector's specifications and that the connection is reliable and secure.