Part Details for MINI-M4 FOR TIVA by MikroElektronika
Results Overview of MINI-M4 FOR TIVA by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINI-M4 FOR TIVA Information
MINI-M4 FOR TIVA by MikroElektronika is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC021 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=120 V / IC=3 A / hFE=120~240 / VCE(sat)=0.15 V / tf=170 ns / PW-Mini | |
TTC022 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=12 V / IC=5 A / hFE=250~500 / VCE(sat)=0.14 V / tf=50 ns / PW-Mini | |
TTC020 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=80 V / IC=4 A / hFE=100~200 / VCE(sat)=0.17 V / tf=70 ns / PW-Mini |
Price & Stock for MINI-M4 FOR TIVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-1595
|
TME | Dev.kit: ARM Texas, prototype board, Comp: TM4C123GH6PM Min Qty: 1 | 1 |
|
$49.0000 | Buy Now |