-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT595SFFOC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1231
|
Newark | Mpu, 32Bit, 200Mhz, -20 To 70Deg C Rohs Compliant: Yes |Nxp MIMXRT595SFFOC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1073 |
|
$18.9400 / $22.2100 | Buy Now |
DISTI #
568-MIMXRT595SFFOC-ND
|
DigiKey | IC MCU 32BIT EXT MEM 249FOWLP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
670 In Stock |
|
$16.2169 / $24.6400 | Buy Now |
DISTI #
MIMXRT595SFFOC
|
Avnet Americas | - Trays (Alt: MIMXRT595SFFOC) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.7680 / $8.0355 | Buy Now |
DISTI #
771-MIMXRT595SFFOC
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2 RoHS: Compliant | 1032 |
|
$12.6400 / $14.5000 | Buy Now |
DISTI #
V99:2348_24981100
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 1.8V/2.5V/3.3V 249-Pin FOWLP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2144 | Americas - 159 |
|
$12.9141 / $14.9101 | Buy Now |
DISTI #
86008383
|
Verical | MCU 32-bit ARM Cortex M33 RISC 1.8V/2.5V/3.3V 249-Pin FOWLP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2101 | Americas - 4529 |
|
$10.8625 | Buy Now |
DISTI #
60947438
|
Verical | MCU 32-bit ARM Cortex M33 RISC 1.8V/2.5V/3.3V 249-Pin FOWLP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 159 |
|
$8.0600 / $8.1100 | Buy Now |
DISTI #
87727962
|
Verical | MCU 32-bit ARM Cortex M33 RISC 1.8V/2.5V/3.3V 249-Pin FOWLP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2144 | Americas - 10 |
|
$10.5000 / $10.9000 | Buy Now |
|
Rochester Electronics | MXRT500 - i.MX RT500 Crossover MCU with Arm Cortex M33, DSP and GPU Cores RoHS: Compliant Status: Active Min Qty: 1 | 4529 |
|
$6.9500 / $8.6900 | Buy Now |
DISTI #
MIMXRT595SFFOC
|
IBS Electronics | MCU 32-BIT ARM CORTEX M33 RISC 1.8V/2.5V/3.3V 249-PIN FOWLP TRAY Min Qty: 260 Package Multiple: 1 | 0 |
|
$10.8030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT595SFFOC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT595SFFOC
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The MIMXRT595SFFOC can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The clock system on the MIMXRT595SFFOC can be configured using the Clock Controller (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Refer to the device's reference manual for detailed instructions.
The maximum frequency of the CPU on the MIMXRT595SFFOC is 600 MHz, but it can be adjusted dynamically using the Adaptive Frequency Scaling (AFS) feature to optimize power consumption and performance.
The MIMXRT595SFFOC has a TrustZone-M security extension that provides a secure environment for executing trusted code. To use TrustZone-M, you need to configure the Security Attribution Unit (SAU) and the TrustZone-M registers. Refer to the device's security manual for detailed instructions.
The MIMXRT595SFFOC has up to 2 MB of flash memory and up to 512 KB of SRAM. The actual amount of memory available depends on the specific device variant and configuration.