-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT106VDVL6B by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4784
|
Newark | Microprocessor, 600Mhz, 32Bit, Mapbga Rohs Compliant: Yes |Nxp MIMXRT106VDVL6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$11.8800 / $15.5600 | Buy Now |
DISTI #
568-MIMXRT106VDVL6B-ND
|
DigiKey | IC MCU Min Qty: 1 Lead time: 18 Weeks Container: Tray |
456 In Stock |
|
$7.9695 / $11.0900 | Buy Now |
DISTI #
MIMXRT106VDVL6B
|
Avnet Americas | I.MXRT106A, USB FIX - Trays (Alt: MIMXRT106VDVL6B) Min Qty: 720 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.1405 / $7.2892 | Buy Now |
DISTI #
771-MIMXRT106VDVL6B
|
Mouser Electronics | ARM Microcontrollers - MCU M7 core and Smart Voice UI, VoiceSeeker + VIT RoHS: Compliant | 474 |
|
$7.8200 / $10.4300 | Buy Now |
DISTI #
V99:2348_27179439
|
Arrow Electronics | Crossover Processors Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2340 | Americas - 230 |
|
$7.5160 / $7.7070 | Buy Now |
DISTI #
73485268
|
Verical | Crossover Processors Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 230 |
|
$7.5160 / $7.7070 | Buy Now |
DISTI #
MIMXRT106VDVL6B
|
Avnet Silica | IMXRT106A USB FIX (Alt: MIMXRT106VDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT106VDVL6B
|
EBV Elektronik | IMXRT106A USB FIX (Alt: MIMXRT106VDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 480 |
|
Buy Now | |
|
LCSC | Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$13.0598 / $13.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT106VDVL6B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT106VDVL6B
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the MIMXRT106VDVL6B is -40°C to 105°C.
The clock settings for the MIMXRT106VDVL6B can be configured using the Clock Control API (CLOCK) in the device's SDK. The API provides functions to set the clock frequency, enable/disable clocks, and configure clock sources.
The MIMXRT106VDVL6B has 1MB of on-chip flash memory and 264KB of on-chip SRAM.
The MIMXRT106VDVL6B supports secure boot through the use of a boot loader that verifies the authenticity of the firmware before booting. This can be implemented using the device's ROM bootloader and a secure boot library provided in the SDK.
The power consumption of the MIMXRT106VDVL6B varies depending on the operating mode and frequency. In active mode, the device consumes around 100mA at 400MHz, and in low-power mode, it consumes around 20mA.